PBYR1045B/T3 vs MBRB1045G feature comparison

PBYR1045B/T3 NXP Semiconductors

Buy Now Datasheet

MBRB1045G onsemi

Buy Now Datasheet
Part Life Cycle Code Obsolete End Of Life
Ihs Manufacturer NXP SEMICONDUCTORS ONSEMI
Package Description R-PSSO-G2 D2PAK-3
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Application GENERAL PURPOSE POWER
Case Connection CATHODE CATHODE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JESD-30 Code R-PSSO-G2 R-PSSO-G2
Non-rep Pk Forward Current-Max 150 A 150 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Output Current-Max 10 A 10 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 45 V 45 V
Surface Mount YES YES
Technology SCHOTTKY SCHOTTKY
Terminal Form GULL WING GULL WING
Terminal Position SINGLE SINGLE
Base Number Matches 1 1
Pbfree Code Yes
Part Package Code D2PAK 2 LEAD
Pin Count 3
Manufacturer Package Code 418B-04
Factory Lead Time 4 Weeks
Samacsys Manufacturer onsemi
Additional Feature FREE WHEELING DIODE
Forward Voltage-Max (VF) 0.57 V
JESD-609 Code e3
Moisture Sensitivity Level 1
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Peak Reflow Temperature (Cel) 260
Terminal Finish Matte Tin (Sn) - annealed
Time@Peak Reflow Temperature-Max (s) 40

Compare PBYR1045B/T3 with alternatives

Compare MBRB1045G with alternatives