PBYR1035F vs USD735 feature comparison

PBYR1035F North American Philips Discrete Products Div

Buy Now Datasheet

USD735 Microsemi Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer NORTH AMERICAN PHILIPS DISCRETE PRODUCTS DIV MICROSEMI CORP
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Configuration SINGLE SINGLE
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.84 V 0.65 V
JESD-609 Code e0
Non-rep Pk Forward Current-Max 150 A 225 A
Number of Elements 1 1
Number of Phases 1 1
Operating Temperature-Max 150 °C 150 °C
Output Current-Max 10 A 8 A
Rep Pk Reverse Voltage-Max 35 V 35 V
Surface Mount NO NO
Technology SCHOTTKY SCHOTTKY
Terminal Finish Tin/Lead (Sn/Pb)
Base Number Matches 4 2
Part Package Code TO-220AC
Package Description SIMILAR TO TO-220AC, 2 PIN
Pin Count 3
HTS Code 8541.10.00.80
Application GENERAL PURPOSE
Case Connection CATHODE
Diode Element Material SILICON
JEDEC-95 Code TO-220AC
JESD-30 Code R-PSFM-T2
Number of Terminals 2
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified
Reverse Current-Max 5000 µA
Terminal Form THROUGH-HOLE
Terminal Position SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare USD735 with alternatives