USD735 vs 10TQ035STRL feature comparison

USD735 Unitrode Corporation

Buy Now Datasheet

10TQ035STRL Vishay Semiconductors

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer UNITRODE CORP VISHAY SEMICONDUCTORS
Package Description R-PSFM-T2 R-PSSO-G2
Reach Compliance Code unknown unknown
Application POWER GENERAL PURPOSE
Case Connection CATHODE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.65 V
JEDEC-95 Code TO-220AC TO-263AB
JESD-30 Code R-PSFM-T2 R-PSSO-G2
JESD-609 Code e0
Non-rep Pk Forward Current-Max 200 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C
Output Current-Max 8 A 10 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 20 V 35 V
Reverse Current-Max 5000 µA
Surface Mount NO YES
Technology SCHOTTKY SCHOTTKY
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE GULL WING
Terminal Position SINGLE SINGLE
Base Number Matches 2 3
Part Package Code D2PAK
Pin Count 4
ECCN Code EAR99
HTS Code 8541.10.00.80
Additional Feature LEAKAGE CURRENT IS NOT AT 25 DEG C

Compare USD735 with alternatives

Compare 10TQ035STRL with alternatives