PBYR10-45F
vs
MBR735
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
NXP SEMICONDUCTORS
MOTOROLA INC
Reach Compliance Code
unknown
unknown
Additional Feature
WITHSTAND REVERSE VOLTAGE TRANSIENTS, SURGE CAPABILITY
Application
GENERAL PURPOSE
POWER
Case Connection
ISOLATED
CATHODE
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
JESD-30 Code
R-PSFM-T2
R-PSFM-T2
Moisture Sensitivity Level
1
Non-rep Pk Forward Current-Max
110 A
150 A
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
2
2
Output Current-Max
10 A
7.5 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Peak Reflow Temperature (Cel)
225
Qualification Status
Not Qualified
Not Qualified
Rep Pk Reverse Voltage-Max
45 V
35 V
Surface Mount
NO
NO
Technology
SCHOTTKY
SCHOTTKY
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
SINGLE
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Base Number Matches
1
26
ECCN Code
EAR99
HTS Code
8541.10.00.80
Forward Voltage-Max (VF)
0.84 V
JEDEC-95 Code
TO-220AC
JESD-609 Code
e0
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Reverse Current-Max
100 µA
Terminal Finish
Tin/Lead (Sn/Pb)
Compare PBYR10-45F with alternatives