PBYR10-45F vs MBR1035 feature comparison

PBYR10-45F NXP Semiconductors

Buy Now Datasheet

MBR1035 Digitron Semiconductors

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer NXP SEMICONDUCTORS DIGITRON SEMICONDUCTORS
Reach Compliance Code unknown unknown
Additional Feature WITHSTAND REVERSE VOLTAGE TRANSIENTS, SURGE CAPABILITY
Application GENERAL PURPOSE GENERAL PURPOSE
Case Connection ISOLATED CATHODE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JESD-30 Code R-PSFM-T2 R-PSFM-T2
Moisture Sensitivity Level 1
Non-rep Pk Forward Current-Max 110 A 150 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Output Current-Max 10 A 5 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Peak Reflow Temperature (Cel) 225
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 45 V 35 V
Surface Mount NO NO
Technology SCHOTTKY SCHOTTKY
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 1 33
ECCN Code EAR99
HTS Code 8541.10.00.80
Forward Voltage-Max (VF) 0.84 V
JEDEC-95 Code TO-220AC
JESD-609 Code e0
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Power Dissipation-Max 2 W
Reverse Current-Max 100 µA
Terminal Finish TIN LEAD

Compare PBYR10-45F with alternatives

Compare MBR1035 with alternatives