PBY321611T-601Y-N
vs
HCB20-601-RC
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Contact Manufacturer
Ihs Manufacturer
YAGEO CORP
ALLIED COMPONENTS INTERNATIONAL
Package Description
LEAD FREE, SMD, 2 PIN
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8504.50.80.00
8504.50.80.00
Samacsys Manufacturer
YAGEO
Case Code
1206
Construction
Chip Bead
DC Resistance-Max
0.1 Ω
0.1 Ω
Filter Type
FERRITE CHIP
FERRITE CHIP
Frequency-Max
100 MHz
Frequency-Min
100 MHz
Height
1.1 mm
1.09 mm
JESD-609 Code
e3
Length
3.2 mm
3.2 mm
Mounting Type
SURFACE MOUNT
SURFACE MOUNT
Number of Functions
1
1
Number of Terminals
2
2
Output Impedance
600 OHM Ω
600 OHM Ω
Packing Method
TAPE AND REEL
TAPE AND REEL
Rated Current
2 A
2 A
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Width
1.6 mm
1.6 mm
Base Number Matches
3
1
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Compare PBY321611T-601Y-N with alternatives
Compare HCB20-601-RC with alternatives