PBY160808T-301Y-N
vs
BBPY00160808331Y00
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Not Recommended
Active
Ihs Manufacturer
CHILISIN ELECTRONICS CORP
PULSE ELECTRONICS CORP
Package Description
EIA STD PACKAGE SIZE 0603, SMD, 2 PIN
EIA STD PACKAGE SIZE 0603, 2 PIN
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Case Code
0603
DC Resistance-Max
0.12 Ω
0.12 Ω
Filter Type
FERRITE CHIP
FERRITE CHIP
Frequency-Max
100 MHz
Frequency-Min
100 MHz
Height
0.8 mm
0.8 mm
JESD-609 Code
e2
Length
1.6 mm
1.6 mm
Mounting Type
SURFACE MOUNT
SURFACE MOUNT
Number of Functions
1
2
Number of Terminals
2
2
Operating Temperature-Min
-55 °C
-55 °C
Output Impedance
300 OHM Ω
330 OHM Ω
Packing Method
TAPE AND REEL
TR, PAPER, 7 INCH
Rated Current
1.5 A
1.5 A
Terminal Finish
TIN NICKEL COPPER
Width
0.8 mm
0.8 mm
Base Number Matches
1
1
Factory Lead Time
14 Weeks
Samacsys Manufacturer
Pulse Electronics
Operating Temperature-Max
125 °C
Compare PBY160808T-301Y-N with alternatives
Compare BBPY00160808331Y00 with alternatives