PBY160808T-301Y-N vs CB03YTYH401 feature comparison

PBY160808T-301Y-N YAGEO Corporation

Buy Now Datasheet

CB03YTYH401 Viking Tech Corp

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer YAGEO CORP VIKING TECH CORP
Package Description LEAD FREE, SMD, 2 PIN
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Case Code 0603
Construction Chip Bead
DC Resistance-Max 0.12 Ω 0.12 Ω
Filter Type FERRITE CHIP FERRITE BEAD
Frequency-Max 100 MHz
Frequency-Min 100 MHz
Height 0.8 mm 0.8 mm
JESD-609 Code e3
Length 1.6 mm 1.6 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Output Impedance 300 OHM Ω 400 OHM Ω
Packing Method TAPE AND REEL TR, 7 INCH
Rated Current 1.5 A 1.5 A
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Width 0.8 mm 0.8 mm
Base Number Matches 3 1
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C

Compare CB03YTYH401 with alternatives