PBSS4320T,215 vs FMMT619TC feature comparison

PBSS4320T,215 NXP Semiconductors

Buy Now Datasheet

FMMT619TC Zetex / Diodes Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer NXP SEMICONDUCTORS ZETEX PLC
Part Package Code TO-236
Package Description PLASTIC PACKAGE-3
Pin Count 3
Manufacturer Package Code SOT23
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Factory Lead Time 4 Weeks
Collector Current-Max (IC) 2 A 2 A
Collector-Emitter Voltage-Max 20 V 50 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 220 100
JEDEC-95 Code TO-236AB
JESD-30 Code R-PDSO-G3 R-PDSO-G3
JESD-609 Code e3 e3
Moisture Sensitivity Level 1 1
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 1.2 W 0.625 W
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Finish TIN Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 40
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 100 MHz 165 MHz
Base Number Matches 2 2
HTS Code 8541.21.00.75
Collector-Base Capacitance-Max 20 pF
Power Dissipation Ambient-Max 0.625 W
VCEsat-Max 0.22 V

Compare PBSS4320T,215 with alternatives

Compare FMMT619TC with alternatives