PBAT5AF1000
vs
PBAT5AC5000
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
APEM COMPONENTS INC
|
APEM COMPONENTS INC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.70.00
|
8536.50.70.00
|
Actuator Color |
BLUE
|
|
Actuator Length |
0.039 inch
|
0.039 inch
|
Actuator Type |
PUSHBUTTON
|
PUSHBUTTON
|
Body Color |
BLUE
|
|
Contact Current(DC)-Max |
0.2 A
|
0.2 A
|
Contact (DC) Max Rating R Load |
0.2A@24VDC
|
0.2A@24VDC
|
Contact Voltage(DC)-Max |
24 V
|
24 V
|
Electrical Life |
50000000 Cycle(s)
|
50000000 Cycle(s)
|
Operating Temperature-Max |
75 °C
|
75 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Sealing |
EPOXY
|
EPOXY
|
Switch Action |
MOMENTARY
|
MOMENTARY
|
Base Number Matches |
1
|
1
|
|
|
|
Compare PBAT5AF1000 with alternatives
Compare PBAT5AC5000 with alternatives