Part Details for PBAT5AF1000 by APEM Inc
Overview of PBAT5AF1000 by APEM Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PBAT5AF1000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
679-PBAT5AF1000-ND
|
DigiKey | PUSHBUTTON SWITCH PBA PIEZO Min Qty: 20 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$46.6745 | Buy Now |
DISTI #
642-PBAT5AF1000
|
Mouser Electronics | Pushbutton Switches PUSHBUTTON SWITCH PBA PIEZO | 0 |
|
$39.6200 / $44.2000 | Order Now |
DISTI #
70429137
|
RS | Through Hole Piezo Switch, , IP68, 200 mA@ 24 V ac/dc, NO, -40 - +75degC | APEM Components PBAT5AF1000 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$44.0400 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$36.6200 / $53.3800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$36.6200 / $53.3800 | Buy Now |
Part Details for PBAT5AF1000
PBAT5AF1000 CAD Models
PBAT5AF1000 Part Data Attributes
|
PBAT5AF1000
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
PBAT5AF1000
APEM Inc
Special Switch, Momentary, 0.2A, 24VDC
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Color | BLUE | |
Actuator Length | 0.039 inch | |
Actuator Type | PUSHBUTTON | |
Body Color | BLUE | |
Contact Current(DC)-Max | 0.2 A | |
Contact (DC) Max Rating R Load | 0.2A@24VDC | |
Contact Voltage(DC)-Max | 24 V | |
Electrical Life | 50000000 Cycle(s) | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -40 °C | |
Sealing | EPOXY | |
Switch Action | MOMENTARY |
Alternate Parts for PBAT5AF1000
This table gives cross-reference parts and alternative options found for PBAT5AF1000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PBAT5AF1000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PBAT5BF1000 | Special Switch, Momentary, 0.1A, 24VDC | APEM Inc | PBAT5AF1000 vs PBAT5BF1000 |
PBAT5BF6000 | Special Switch, Momentary, 0.1A, 24VDC | APEM Inc | PBAT5AF1000 vs PBAT5BF6000 |
PBAT5AF0000 | Special Switch, Momentary, 0.2A, 24VDC | APEM Inc | PBAT5AF1000 vs PBAT5AF0000 |
PBAT5BF3000 | Special Switch, Momentary, 0.1A, 24VDC | APEM Inc | PBAT5AF1000 vs PBAT5BF3000 |
PBAT5AC1000 | Special Switch, Momentary, 0.2A, 24VDC | APEM Inc | PBAT5AF1000 vs PBAT5AC1000 |
PBAT5AC2000 | Piezo Switch, SPST, Momentary, 0.2A, 24VDC, Wire Terminal, Panel Mount-threaded | APEM Inc | PBAT5AF1000 vs PBAT5AC2000 |
PBAT5AF3000 | Special Switch, Momentary, 0.2A, 24VDC | APEM Inc | PBAT5AF1000 vs PBAT5AF3000 |
PBAT5AC6000 | Special Switch, Momentary, 0.2A, 24VDC | APEM Inc | PBAT5AF1000 vs PBAT5AC6000 |
PBAT5BC3000 | Special Switch, Momentary, 0.1A, 24VDC | APEM Inc | PBAT5AF1000 vs PBAT5BC3000 |
PBAT5AF6000 | Special Switch, Momentary, 0.2A, 24VDC | APEM Inc | PBAT5AF1000 vs PBAT5AF6000 |