PB06Q-601MM4B vs HGN-365A06W-10-1KS feature comparison

PB06Q-601MM4B Power Dynamics Inc

Buy Now Datasheet

HGN-365A06W-10-1KS Power Dynamics Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer POWER DYNAMICS INC POWER DYNAMICS INC
Reach Compliance Code compliant compliant
Additional Feature STANDARD: IEC 60320, CUL, UL, VDE STANDARDS: IEC 60320; UL; VDE
Body Breadth 0.984 inch
Body Depth 1.843 inch
Body Length 2.047 inch
Body/Shell Style SOCKET SOCKET
Connector Type MAINS POWER CONNECTOR MAINS POWER CONNECTOR
Contact Finish Mating NOT SPECIFIED NOT SPECIFIED
Contact Gender MALE MALE
Contact Material NOT SPECIFIED NOT SPECIFIED
Coupling Type SNAP SNAP
DIN Conformance NO NO
IEC Conformance YES YES
MIL Conformance NO NO
Mains Connector Rating 6A, 115/250VAC 6A, 115/250VAC
Mounting Type CABLE AND PANEL PANEL
Operating Temperature-Max 85 °C
Operating Temperature-Min -25 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Reference Standard CE; CSA
Termination Type SOLDER SOLDER
Total Number of Contacts 3 3
Base Number Matches 1 1

Compare PB06Q-601MM4B with alternatives

Compare HGN-365A06W-10-1KS with alternatives