Part Details for PB06Q-601MM4B by Power Dynamics Inc
Overview of PB06Q-601MM4B by Power Dynamics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PB06Q-601MM4B
PB06Q-601MM4B CAD Models
PB06Q-601MM4B Part Data Attributes
|
PB06Q-601MM4B
Power Dynamics Inc
Buy Now
Datasheet
|
Compare Parts:
PB06Q-601MM4B
Power Dynamics Inc
Mains Power Connector, 6A, 115/250VAC, Male, Socket
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POWER DYNAMICS INC | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: IEC 60320, CUL, UL, VDE | |
Body Breadth | 0.984 inch | |
Body Depth | 1.843 inch | |
Body Length | 2.047 inch | |
Body/Shell Style | SOCKET | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | YES | |
MIL Conformance | NO | |
Mains Connector Rating | 6A, 115/250VAC | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CE; CSA | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |
Alternate Parts for PB06Q-601MM4B
This table gives cross-reference parts and alternative options found for PB06Q-601MM4B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PB06Q-601MM4B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HGN-365A06Q-15-1MM9S | Mains Power Connector, 6A, 115/250VAC, Male, Socket | Power Dynamics Inc | PB06Q-601MM4B vs HGN-365A06Q-15-1MM9S |
HGN-365A06S-27-1I | Mains Power Connector, 6A, 115/250VAC, Male, Solder Terminal, Socket | Power Dynamics Inc | PB06Q-601MM4B vs HGN-365A06S-27-1I |
PASP06-60-1MM8 | Mains Power Connector, 6A, 115/250VAC, Male, Solder Terminal, Socket | Power Dynamics Inc | PB06Q-601MM4B vs PASP06-60-1MM8 |
PA06S-60-1E | Mains Power Connector, 6A, 115/250VAC, Male, Solder Terminal, Socket | Power Dynamics Inc | PB06Q-601MM4B vs PA06S-60-1E |
HGN-365A06S-17-1GT | Mains Power Connector, 6A, 115/250VAC, Male, Solder Terminal, Socket | Power Dynamics Inc | PB06Q-601MM4B vs HGN-365A06S-17-1GT |
PA06S-80-1MM3 | Mains Power Connector, 6A, 115/250VAC, Male, Solder Terminal, Socket | Power Dynamics Inc | PB06Q-601MM4B vs PA06S-80-1MM3 |
HGN-365A06W-10-1KS | Mains Power Connector, 6A, 115/250VAC, Male, Socket | Power Dynamics Inc | PB06Q-601MM4B vs HGN-365A06W-10-1KS |
PMA06Q-1-D1C | Mains Power Connector, 6A, 115/250VAC, Male, Socket | Power Dynamics Inc | PB06Q-601MM4B vs PMA06Q-1-D1C |
PASP06-80-1MM1 | Mains Power Connector, 6A, 115/250VAC, Male, Solder Terminal, Socket | Power Dynamics Inc | PB06Q-601MM4B vs PASP06-80-1MM1 |
PB06Q-601MM7B | Mains Power Connector, 6A, 115/250VAC, Male, Socket | Power Dynamics Inc | PB06Q-601MM4B vs PB06Q-601MM7B |