PATT0603L2001DGTS vs PATT0603L2001DGT1 feature comparison

PATT0603L2001DGTS Vishay Intertechnologies

Buy Now Datasheet

PATT0603L2001DGT1 Vishay Intertechnologies

Buy Now Datasheet
Yes Yes
Active Active
VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
compliant compliant
EAR99
8533.21.00.30
26 Weeks 26 Weeks
ANTI-SULFUR, LASER TRIMMABLE, PRECISION ANTI-SULFUR, LASER TRIMMABLE, PRECISION
Rectangular Rectangular
e4 e4
SURFACE MOUNT SURFACE MOUNT
2 2
250 °C 250 °C
-55 °C -55 °C
0.381 mm 0.381 mm
1.6256 mm 1.6256 mm
SMT SMT
0.8128 mm 0.8128 mm
TR TR
0.15 W 0.15 W
155 °C 155 °C
AEC-Q200 AEC-Q200
2000 Ω 2000 Ω
FIXED RESISTOR FIXED RESISTOR
0603 0603
YES YES
THIN FILM THIN FILM
200 ppm/°C 200 ppm/°C
Gold (Au) - with Nickel (Ni) barrier Gold (Au) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
0.5% 0.5%
75 V 75 V
1 1
CHIP