Part Details for PATT0603L2001DGTS by Vishay Intertechnologies
Overview of PATT0603L2001DGTS by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PATT0603L2001DGTS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PATT0603L2001DGTS
|
Avnet Americas | Res Thin Film 0603 2kOhm 0.5% 3/20W ?200ppm/?C Molded T/R - Bulk (Alt: PATT0603L2001DGTS) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |
Part Details for PATT0603L2001DGTS
PATT0603L2001DGTS CAD Models
PATT0603L2001DGTS Part Data Attributes
|
PATT0603L2001DGTS
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PATT0603L2001DGTS
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.15W, 2000ohm, 75V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 26 Weeks | |
Additional Feature | ANTI-SULFUR, LASER TRIMMABLE, PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.381 mm | |
Package Length | 1.6256 mm | |
Package Style | SMT | |
Package Width | 0.8128 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.15 W | |
Rated Temperature | 155 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 2000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for PATT0603L2001DGTS
This table gives cross-reference parts and alternative options found for PATT0603L2001DGTS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PATT0603L2001DGTS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PATT0603L2001DGTP | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.15W, 2000ohm, 75V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | PATT0603L2001DGTS vs PATT0603L2001DGTP |
PATT0603L2001DGT1 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.15W, 2000ohm, 75V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | PATT0603L2001DGTS vs PATT0603L2001DGT1 |
PATT0603L2001DGT0 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.15W, 2000ohm, 75V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | PATT0603L2001DGTS vs PATT0603L2001DGT0 |
PATT0603L2001DGTF | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.15W, 2000ohm, 75V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, | PATT0603L2001DGTS vs PATT0603L2001DGTF |