PAT1632-C-10DB-T vs PAT1220C7DBT feature comparison

PAT1632-C-10DB-T Thin Film Technology Corp (TFT)

Buy Now Datasheet

PAT1220C7DBT Thin Film Technology Corp (TFT)

Buy Now Datasheet
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer THIN FILM TECHNOLOGY CORP THIN FILM TECHNOLOGY CORP
Reach Compliance Code unknown compliant
Additional Feature LOW NOISE LOW NOISE
Attenuation-Nom 10 dB 7 dB
Characteristic Impedance 50 Ω 50 Ω
Construction COMPONENT COMPONENT
Input Power-Max (CW) 20.97 dBm 20 dBm
Operating Frequency-Max 3000 MHz 10000 MHz
Operating Frequency-Min
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
RF/Microwave Device Type FIXED ATTENUATOR FIXED ATTENUATOR
VSWR-Max 1.3 1.3
Base Number Matches 2 4

Compare PAT1632-C-10DB-T with alternatives

Compare PAT1220C7DBT with alternatives