PAT1632-C-10DB-T vs PAT1220C5DBBLF feature comparison

PAT1632-C-10DB-T Susumu Co Ltd

Buy Now Datasheet

PAT1220C5DBBLF Thin Film Technology Corp (TFT)

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SUSUMU CO LTD THIN FILM TECHNOLOGY CORP
Reach Compliance Code compliant compliant
Attenuation-Nom 10 dB 5 dB
Characteristic Impedance 50 Ω 50 Ω
Construction COMPONENT COMPONENT
Input Power-Max (CW) 20.97 dBm 20 dBm
JESD-609 Code e3 e3
Operating Frequency-Max 3000 MHz 10000 MHz
Operating Frequency-Min
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
RF/Microwave Device Type FIXED ATTENUATOR FIXED ATTENUATOR
Terminal Finish MATTE TIN MATTE TIN OVER NICKEL
VSWR-Max 1.3 1.3
Base Number Matches 2 1
Additional Feature LOW NOISE

Compare PAT1632-C-10DB-T with alternatives

Compare PAT1220C5DBBLF with alternatives