PAT1220-C-0DB-T vs PAT1220C3DBB feature comparison

PAT1220-C-0DB-T Susumu Co Ltd

Buy Now Datasheet

PAT1220C3DBB Susumu Co Ltd

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SUSUMU CO LTD SUSUMU CO LTD
Reach Compliance Code compliant compliant
Attenuation-Nom 3 dB
Characteristic Impedance 50 Ω 50 Ω
Construction COMPONENT COMPONENT
Input Power-Max (CW) 20 dBm 20 dBm
JESD-609 Code e3 e3
Operating Frequency-Max 10000 MHz 10000 MHz
Operating Frequency-Min
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
RF/Microwave Device Type FIXED ATTENUATOR FIXED ATTENUATOR
Terminal Finish MATTE TIN MATTE TIN
VSWR-Max 1.3 1.3
Base Number Matches 2 2
Additional Feature LOW NOISE

Compare PAT1220-C-0DB-T with alternatives

Compare PAT1220C3DBB with alternatives