PAT1220C3DBB vs PAT1220-C-10DB-T feature comparison

PAT1220C3DBB Thin Film Technology Corp (TFT)

Buy Now Datasheet

PAT1220-C-10DB-T Yokohama Denshi Seiko Co Ltd

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Transferred
Ihs Manufacturer THIN FILM TECHNOLOGY CORP YOKOHAMA DENSHI SEIKO CO LTD
Reach Compliance Code compliant unknown
Additional Feature LOW NOISE
Attenuation-Nom 3 dB 10 dB
Characteristic Impedance 50 Ω 50 Ω
Construction COMPONENT COMPONENT
Input Power-Max (CW) 20 dBm 20 dBm
Operating Frequency-Max 10000 MHz 10000 MHz
Operating Frequency-Min
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
RF/Microwave Device Type FIXED ATTENUATOR FIXED ATTENUATOR
VSWR-Max 1.3 1.3
Base Number Matches 2 3

Compare PAT1220C3DBB with alternatives