PALCE22V10Q-25PC/4 vs PALCE22V10H-25PC/4 feature comparison

PALCE22V10Q-25PC/4 Rochester Electronics LLC

Buy Now Datasheet

PALCE22V10H-25PC/4 AMD

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS INC ADVANCED MICRO DEVICES INC
Part Package Code DIP DIP
Package Description DIP, DIP, DIP24,.3
Pin Count 24 24
Reach Compliance Code unknown unknown
Additional Feature 10 MACROCELLS, 1 EXTERNAL CLOCK, SHARED INPUT/CLOCK, VARIABLE PRODUCT TERMS 10 MACROCELLS; REGISTER PRELOAD; SHARED INPUT/CLOCK; 1 EXTERNAL CLOCK
Clock Frequency-Max 33.3 MHz 33.3 MHz
JESD-30 Code R-PDIP-T24 R-PDIP-T24
Length 30.734 mm 30.734 mm
Number of Dedicated Inputs 11 11
Number of I/O Lines 10 10
Number of Terminals 24 24
Operating Temperature-Max 75 °C 75 °C
Operating Temperature-Min
Organization 11 DEDICATED INPUTS, 10 I/O 11 DEDICATED INPUTS, 10 I/O
Output Function MACROCELL MACROCELL
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Programmable Logic Type EE PLD EE PLD
Propagation Delay 25 ns 25 ns
Qualification Status COMMERCIAL Not Qualified
Seated Height-Max 5.08 mm 5.08 mm
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL EXTENDED COMMERCIAL EXTENDED
Terminal Finish NOT SPECIFIED TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 7.62 mm 7.62 mm
Base Number Matches 4 4
Rohs Code No
HTS Code 8542.39.00.01
Architecture PAL-TYPE
JESD-609 Code e0
Number of Inputs 22
Number of Outputs 10
Number of Product Terms 132
Package Equivalence Code DIP24,.3

Compare PALCE22V10H-25PC/4 with alternatives