PALCE16V8H-25JI
vs
PALCE16V8H-25JI/4
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
VANTIS CORP
ADVANCED MICRO DEVICES INC
Reach Compliance Code
unknown
unknown
kg CO2e/kg
11.5
Average Weight (mg)
825.5
CO2e (mg)
9493.25
Category CO2 Kg
11.5
Compliance Temperature Grade
Industrial: -40C to +85C
Architecture
PAL-TYPE
PAL-TYPE
Clock Frequency-Max
41.6 MHz
37 MHz
JESD-30 Code
S-PQCC-J20
S-PQCC-J20
JESD-609 Code
e0
e0
Number of Dedicated Inputs
10
8
Number of I/O Lines
8
8
Number of Inputs
18
18
Number of Outputs
8
8
Number of Product Terms
64
64
Number of Terminals
20
20
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Organization
10 DEDICATED INPUTS, 8 I/O
8 DEDICATED INPUTS, 8 I/O
Output Function
MACROCELL
MACROCELL
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QCCJ
QCCJ
Package Equivalence Code
LDCC20,.4SQ
LDCC20,.4SQ
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER
CHIP CARRIER
Programmable Logic Type
EE PLD
EE PLD
Propagation Delay
25 ns
25 ns
Qualification Status
Not Qualified
Not Qualified
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
J BEND
J BEND
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
QUAD
QUAD
Base Number Matches
3
1
Part Package Code
QLCC
Package Description
QCCJ, LDCC20,.4SQ
Pin Count
20
HTS Code
8542.39.00.01
Additional Feature
PROGRAMMABLE OUTPUT POLARITY; 8 MACROCELLS; REGISTER PRELOAD; SHARED INPUT/CLOCK; 1 EXTERNAL CLOCK
Length
8.9662 mm
Seated Height-Max
4.57 mm
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Width
8.9662 mm
Compare PALCE16V8H-25JI with alternatives
Compare PALCE16V8H-25JI/4 with alternatives