There are no models available for this part yet.
Overview of PALCE16V8H-25JI by Vantis Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CY7C429-25JI | Rochester Electronics LLC | FIFO, 2KX9, 25ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 | |
7201LA25JI8 | Renesas Electronics Corporation | 512 x 9 AsyncFIFO, 5.0V | |
7206L25JI8 | Renesas Electronics Corporation | 16K x 9 AsyncFIFO, 5.0V |
CAD Models for PALCE16V8H-25JI by Vantis Corporation
Part Data Attributes for PALCE16V8H-25JI by Vantis Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
VANTIS CORP
|
Reach Compliance Code
|
unknown
|
Architecture
|
PAL-TYPE
|
Clock Frequency-Max
|
41.6 MHz
|
JESD-30 Code
|
S-PQCC-J20
|
JESD-609 Code
|
e0
|
Number of Dedicated Inputs
|
10
|
Number of I/O Lines
|
8
|
Number of Inputs
|
18
|
Number of Outputs
|
8
|
Number of Product Terms
|
64
|
Number of Terminals
|
20
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Organization
|
10 DEDICATED INPUTS, 8 I/O
|
Output Function
|
MACROCELL
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
QCCJ
|
Package Equivalence Code
|
LDCC20,.4SQ
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER
|
Programmable Logic Type
|
EE PLD
|
Propagation Delay
|
25 ns
|
Qualification Status
|
Not Qualified
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
J BEND
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
QUAD
|
Alternate Parts for PALCE16V8H-25JI
This table gives cross-reference parts and alternative options found for PALCE16V8H-25JI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PALCE16V8H-25JI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PALCE16V8H-25JI/4 | EE PLD, 25ns, PAL-Type, CMOS, PQCC20, PLASTIC, LCC-20 | AMD | PALCE16V8H-25JI vs PALCE16V8H-25JI/4 |
PALCE16V8H-25JC | EE PLD, 25ns, PAL-Type, CMOS, PQCC20, | Vantis Corporation | PALCE16V8H-25JI vs PALCE16V8H-25JC |
GAL16V8D-25QJI | EE PLD, 25ns, PAL-Type, CMOS, PQCC20, PLASTIC, LCC-20 | Lattice Semiconductor Corporation | PALCE16V8H-25JI vs GAL16V8D-25QJI |
PALCE16V8H-25JC/5 | EE PLD, 25ns, CMOS, PQCC20, | Vantis Corporation | PALCE16V8H-25JI vs PALCE16V8H-25JC/5 |
GAL16V8A-25LJ | EE PLD, 25ns, PAL-Type, CMOS, PQCC20, PLASTIC, LCC-20 | Lattice Semiconductor Corporation | PALCE16V8H-25JI vs GAL16V8A-25LJ |
GAL16V8-25LVC | IC EE PLD, 25 ns, PQCC20, PLASTIC, LCC-20, Programmable Logic Device | National Semiconductor Corporation | PALCE16V8H-25JI vs GAL16V8-25LVC |
GAL16V8-25QVC | EE PLD, 25ns, PQCC20, PLASTIC, LCC-20 | Texas Instruments | PALCE16V8H-25JI vs GAL16V8-25QVC |
GAL16V8B-25LJ | EE PLD, 25ns, PAL-Type, CMOS, PQCC20, PLASTIC, LCC-20 | Lattice Semiconductor Corporation | PALCE16V8H-25JI vs GAL16V8B-25LJ |
PALCE16V8H-25JC/4 | EE PLD, 25ns, PAL-Type, CMOS, PQCC20, PLASTIC, LCC-20 | AMD | PALCE16V8H-25JI vs PALCE16V8H-25JC/4 |
GAL16V8-25QVI | IC EE PLD, 25 ns, PQCC20, PLASTIC, LCC-20, Programmable Logic Device | National Semiconductor Corporation | PALCE16V8H-25JI vs GAL16V8-25QVI |