PAL20X10ACJS vs TIBPAL20X10-20CNT feature comparison

PAL20X10ACJS AMD

Buy Now Datasheet

TIBPAL20X10-20CNT Rochester Electronics LLC

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ADVANCED MICRO DEVICES INC ROCHESTER ELECTRONICS INC
Part Package Code DIP
Package Description DIP, DIP24,.3 DIP,
Pin Count 24
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01
Architecture PAL-TYPE
Clock Frequency-Max 22.2 MHz 35 MHz
JESD-30 Code R-GDIP-T24 R-PDIP-T24
JESD-609 Code e0
Number of Dedicated Inputs 10 10
Number of I/O Lines
Number of Inputs 10
Number of Outputs 10
Number of Product Terms 40
Number of Terminals 24 24
Operating Temperature-Max 75 °C 75 °C
Operating Temperature-Min
Organization 10 DEDICATED INPUTS, 0 I/O 10 DEDICATED INPUTS, 0 I/O
Output Function REGISTERED REGISTERED
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP24,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Programmable Logic Type OT PLD OT PLD
Propagation Delay 20 ns 20 ns
Qualification Status Not Qualified COMMERCIAL
Supply Voltage-Max 5.25 V 5.25 V
Supply Voltage-Min 4.75 V 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO NO
Technology TTL TTL
Temperature Grade COMMERCIAL EXTENDED COMMERCIAL EXTENDED
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL DUAL
Base Number Matches 1 2
Additional Feature POWER-UP RESET; 1 EXTERNAL CLOCK; REGISTER PRELOAD

Compare PAL20X10ACJS with alternatives