PAL20X10ACJS vs PAL20X10CJSSHRPP01234 feature comparison

PAL20X10ACJS AMD

Buy Now Datasheet

PAL20X10CJSSHRPP01234

Part not found

Search for PAL20X10CJSSHRPP01234
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer ADVANCED MICRO DEVICES INC
Part Package Code DIP
Package Description DIP, DIP24,.3
Pin Count 24
Reach Compliance Code unknown
HTS Code 8542.39.00.01
Architecture PAL-TYPE
Clock Frequency-Max 22.2 MHz
JESD-30 Code R-GDIP-T24
JESD-609 Code e0
Number of Dedicated Inputs 10
Number of I/O Lines
Number of Inputs 10
Number of Outputs 10
Number of Product Terms 40
Number of Terminals 24
Operating Temperature-Max 75 °C
Operating Temperature-Min
Organization 10 DEDICATED INPUTS, 0 I/O
Output Function REGISTERED
Package Body Material CERAMIC, GLASS-SEALED
Package Code DIP
Package Equivalence Code DIP24,.3
Package Shape RECTANGULAR
Package Style IN-LINE
Programmable Logic Type OT PLD
Propagation Delay 20 ns
Qualification Status Not Qualified
Supply Voltage-Max 5.25 V
Supply Voltage-Min 4.75 V
Supply Voltage-Nom 5 V
Surface Mount NO
Technology TTL
Temperature Grade COMMERCIAL EXTENDED
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Base Number Matches 1

Compare PAL20X10ACJS with alternatives