PAL20L8DNC
vs
AMPAL16R6Q/BSA
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Active
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
ROCHESTER ELECTRONICS LLC
Package Description
DIP,
,
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
ACTIVE LOW OUTPUT
JESD-30 Code
R-PDIP-T24
JESD-609 Code
e0
Length
31.915 mm
Number of Dedicated Inputs
14
Number of I/O Lines
6
Number of Terminals
24
Operating Temperature-Max
75 °C
Operating Temperature-Min
Organization
14 DEDICATED INPUTS, 6 I/O
Output Function
COMBINATORIAL
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP24,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Programmable Logic Type
OT PLD
OT PLD
Propagation Delay
10 ns
Seated Height-Max
5.08 mm
Supply Voltage-Max
5.25 V
Supply Voltage-Min
4.75 V
Supply Voltage-Nom
5 V
Surface Mount
NO
Technology
TTL
Temperature Grade
COMMERCIAL EXTENDED
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Base Number Matches
3
2
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare PAL20L8DNC with alternatives
Compare AMPAL16R6Q/BSA with alternatives