PAL16L8DCN
vs
5962-8515517RX
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
MONOLITHIC MEMORIES
ADVANCED MICRO DEVICES INC
Package Description
DIP-20
DIP,
Reach Compliance Code
unknown
unknown
Architecture
PAL-TYPE
JESD-30 Code
R-PDIP-T20
R-GDIP-T20
JESD-609 Code
e0
Number of Inputs
16
Number of Outputs
8
Number of Product Terms
64
Number of Terminals
20
20
Operating Temperature-Max
70 °C
125 °C
Operating Temperature-Min
-55 °C
Output Function
COMBINATORIAL
COMBINATORIAL
Package Body Material
PLASTIC/EPOXY
CERAMIC, GLASS-SEALED
Package Code
DIP
DIP
Package Equivalence Code
DIP20,.3
DIP20,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Programmable Logic Type
OT PLD
OT PLD
Propagation Delay
10 ns
10 ns
Qualification Status
Not Qualified
Not Qualified
Supply Voltage-Nom
5 V
5 V
Surface Mount
NO
NO
Technology
TTL
TTL
Temperature Grade
COMMERCIAL
MILITARY
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Base Number Matches
3
2
Part Package Code
DIP
Pin Count
20
ECCN Code
3A001.A.2.C
HTS Code
8542.39.00.01
Additional Feature
REGISTER PRELOAD; POWER-UP RESET
Length
24.257 mm
Number of Dedicated Inputs
10
Number of I/O Lines
6
Organization
10 DEDICATED INPUTS, 6 I/O
Seated Height-Max
5.08 mm
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Width
7.62 mm
Compare 5962-8515517RX with alternatives