5962-8515517RX
vs
TIBPAL16L8-10MJB
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ADVANCED MICRO DEVICES INC
TEXAS INSTRUMENTS INC
Part Package Code
DIP
DIP
Package Description
DIP,
DIP, DIP20,.3
Pin Count
20
20
Reach Compliance Code
unknown
not_compliant
ECCN Code
3A001.A.2.C
3A001.A.2.C
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
REGISTER PRELOAD; POWER-UP RESET
JESD-30 Code
R-GDIP-T20
R-GDIP-T20
Length
24.257 mm
24.195 mm
Number of Dedicated Inputs
10
10
Number of I/O Lines
6
6
Number of Terminals
20
20
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Organization
10 DEDICATED INPUTS, 6 I/O
10 DEDICATED INPUTS, 6 I/O
Output Function
COMBINATORIAL
COMBINATORIAL
Package Body Material
CERAMIC, GLASS-SEALED
CERAMIC, GLASS-SEALED
Package Code
DIP
DIP
Package Equivalence Code
DIP20,.3
DIP20,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Programmable Logic Type
OT PLD
OT PLD
Propagation Delay
10 ns
12 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
5.08 mm
5.08 mm
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
4.5 V
4.5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
NO
NO
Technology
TTL
TTL
Temperature Grade
MILITARY
MILITARY
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Width
7.62 mm
7.62 mm
Base Number Matches
2
2
Pbfree Code
No
Rohs Code
No
Architecture
PAL-TYPE
Clock Frequency-Max
52.5 MHz
Number of Inputs
16
Number of Outputs
8
Number of Product Terms
64
Screening Level
MIL-PRF-38535
Compare 5962-8515517RX with alternatives
Compare TIBPAL16L8-10MJB with alternatives