PAL12L6CN vs PAL20R4AMFK feature comparison

PAL12L6CN Monolithic Memories Inc (MMI)

Buy Now Datasheet

PAL20R4AMFK Rochester Electronics LLC

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Transferred Contact Manufacturer
Ihs Manufacturer MONOLITHIC MEMORIES ROCHESTER ELECTRONICS LLC
Package Description DIP-20 QCCN,
Reach Compliance Code unknown unknown
Architecture PAL-TYPE
JESD-30 Code R-PDIP-T20 S-CQCC-N28
JESD-609 Code e0
Number of Inputs 12
Number of Outputs 6
Number of Product Terms 16
Number of Terminals 20 28
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Output Function COMBINATORIAL MIXED
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Code DIP QCCN
Package Equivalence Code DIP20,.3 LCC28,.45SQ
Package Shape RECTANGULAR SQUARE
Package Style IN-LINE CHIP CARRIER
Programmable Logic Type OT PLD OT PLD
Propagation Delay 35 ns 30 ns
Qualification Status Not Qualified
Supply Voltage-Nom 5 V 5 V
Surface Mount NO YES
Technology TTL TTL
Temperature Grade COMMERCIAL MILITARY
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE NO LEAD
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL QUAD
Base Number Matches 2 2
ECCN Code 3A001.A.2.C
HTS Code 8542.39.00.01
Additional Feature 1 EXTERNAL CLOCK; REGISTER PRELOAD
Clock Frequency-Max 20 MHz
Length 11.43 mm
Number of Dedicated Inputs 12
Number of I/O Lines 4
Organization 12 DEDICATED INPUTS, 4 I/O
Seated Height-Max 2.03 mm
Supply Voltage-Max 5.5 V
Supply Voltage-Min 4.5 V
Width 11.43 mm

Compare PAL20R4AMFK with alternatives