PAL20R4AMFK vs PAL22V10G-6JC feature comparison

PAL20R4AMFK Rochester Electronics LLC

Buy Now Datasheet

PAL22V10G-6JC Cypress Semiconductor

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS LLC CYPRESS SEMICONDUCTOR CORP
Package Description QCCN, QCCJ, LDCC28,.5SQ
Reach Compliance Code unknown compliant
ECCN Code 3A001.A.2.C
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature 1 EXTERNAL CLOCK; REGISTER PRELOAD 10 MACROCELLS; 1 EXTERNAL CLOCK; SHARED INPUT/CLOCK; VARIABLE PRODUCT TERMS
Clock Frequency-Max 20 MHz 117 MHz
JESD-30 Code S-CQCC-N28 S-PQCC-J28
Length 11.43 mm 11.5316 mm
Number of Dedicated Inputs 12 11
Number of I/O Lines 4 10
Number of Terminals 28 28
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -55 °C
Organization 12 DEDICATED INPUTS, 4 I/O 11 DEDICATED INPUTS, 10 I/O
Output Function MIXED MACROCELL
Package Body Material CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
Package Code QCCN QCCJ
Package Equivalence Code LCC28,.45SQ LDCC28,.5SQ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Programmable Logic Type OT PLD OT PLD
Propagation Delay 30 ns 6 ns
Seated Height-Max 2.03 mm 4.57 mm
Supply Voltage-Max 5.5 V 5.25 V
Supply Voltage-Min 4.5 V 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology TTL BICMOS
Temperature Grade MILITARY COMMERCIAL
Terminal Form NO LEAD J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Width 11.43 mm 11.5316 mm
Base Number Matches 2 1
Rohs Code No
Part Package Code QLCC
Pin Count 28
Architecture PAL-TYPE
JESD-609 Code e0
Number of Inputs 22
Number of Outputs 10
Number of Product Terms 132
Qualification Status Not Qualified
Terminal Finish TIN LEAD

Compare PAL20R4AMFK with alternatives

Compare PAL22V10G-6JC with alternatives