PAL12L6CN
vs
PAL20R4AMFK
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ADVANCED MICRO DEVICES INC
TEXAS INSTRUMENTS INC
Package Description
DIP-20
QCCN, LCC28,.45SQ
Reach Compliance Code
unknown
not_compliant
HTS Code
8542.39.00.01
8542.39.00.01
Architecture
PAL-TYPE
PAL-TYPE
JESD-30 Code
R-PDIP-T20
S-CQCC-N28
JESD-609 Code
e0
Number of Inputs
12
16
Number of Outputs
6
8
Number of Product Terms
16
64
Number of Terminals
20
28
Operating Temperature-Max
70 °C
125 °C
Operating Temperature-Min
-55 °C
Output Function
COMBINATORIAL
MIXED
Package Body Material
PLASTIC/EPOXY
CERAMIC, METAL-SEALED COFIRED
Package Code
DIP
QCCN
Package Equivalence Code
DIP20,.3
LCC28,.45SQ
Package Shape
RECTANGULAR
SQUARE
Package Style
IN-LINE
CHIP CARRIER
Programmable Logic Type
EE PLD
OT PLD
Propagation Delay
35 ns
30 ns
Qualification Status
Not Qualified
Not Qualified
Supply Voltage-Nom
5 V
5 V
Surface Mount
NO
YES
Technology
TTL
TTL
Temperature Grade
COMMERCIAL
MILITARY
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
NO LEAD
Terminal Pitch
2.54 mm
1.27 mm
Terminal Position
DUAL
QUAD
Base Number Matches
6
2
ECCN Code
3A001.A.2.C
Additional Feature
1 EXTERNAL CLOCK; REGISTER PRELOAD
Clock Frequency-Max
20 MHz
Length
11.43 mm
Number of Dedicated Inputs
12
Number of I/O Lines
4
Organization
12 DEDICATED INPUTS, 4 I/O
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Seated Height-Max
2.03 mm
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
11.43 mm
Compare PAL12L6CN with alternatives
Compare PAL20R4AMFK with alternatives