PAH75S48-15/PV vs VI-LC32-IX feature comparison

PAH75S48-15/PV TDK-Lambda Corporation

Buy Now Datasheet

VI-LC32-IX Vicor Corporation

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TDK-LAMBDA CORP VICOR CORP
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
Additional Feature LG-MAX; WD-MAX
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max 76 V 60 V
Input Voltage-Min 36 V 42 V
Input Voltage-Nom 48 V 48 V
Length 61 mm 219.2 mm
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 9 10
Output Current-Max 5 A
Output Voltage-Max 16.5 V 16.5 V
Output Voltage-Min 9 V 13.5 V
Output Voltage-Nom 15 V 15 V
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Equivalence Code MODULE,9LEAD,1.9
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Seated Height-Max 12.95 mm
Technology HYBRID HYBRID
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Total Power Output-Max 75 W 75 W
Trim/Adjustable Output YES YES
Width 57.9 mm 64.5 mm
Base Number Matches 1 1
Pbfree Code No
Part Package Code MODULE
Package Description PACKAGE-10
Approvals CE, TUV, UL, VDE, CSA, IEC
JESD-30 Code R-XXMA-X10
JESD-609 Code e0
Line Regulation-Max 0.2%
Load Regulation-Max 0.5%
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Code XMA
Package Shape RECTANGULAR
Protections OUTPUT OVER VOLTAGE
Surface Mount NO
Temperature Grade INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form UNSPECIFIED
Terminal Position UNSPECIFIED

Compare PAH75S48-15/PV with alternatives

Compare VI-LC32-IX with alternatives