There are no models available for this part yet.
Overview of PAH75S48-15/PV by TDK-Lambda Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for PAH75S48-15/PV by TDK-Lambda Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
95C2886
|
Newark | Power Supply Rohs Compliant: Yes |Tdk-Lambda PAH75S48-15/PV RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
CAD Models for PAH75S48-15/PV by TDK-Lambda Corporation
Part Data Attributes for PAH75S48-15/PV by TDK-Lambda Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TDK-LAMBDA CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Additional Feature
|
LG-MAX; WD-MAX
|
Analog IC - Other Type
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Input Voltage-Max
|
76 V
|
Input Voltage-Min
|
36 V
|
Input Voltage-Nom
|
48 V
|
Length
|
61 mm
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
9
|
Output Current-Max
|
5 A
|
Output Voltage-Max
|
16.5 V
|
Output Voltage-Min
|
9 V
|
Output Voltage-Nom
|
15 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Equivalence Code
|
MODULE,9LEAD,1.9
|
Package Style
|
MICROELECTRONIC ASSEMBLY
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
12.95 mm
|
Technology
|
HYBRID
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Total Power Output-Max
|
75 W
|
Trim/Adjustable Output
|
YES
|
Width
|
57.9 mm
|
Alternate Parts for PAH75S48-15/PV
This table gives cross-reference parts and alternative options found for PAH75S48-15/PV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PAH75S48-15/PV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
QSB7548S15 | DC-DC Regulated Power Supply Module, 1 Output, 75W, Hybrid, PACKAGE-8 | XP Power | PAH75S48-15/PV vs QSB7548S15 |
HBS075ZJ-AN83H | DC-DC Regulated Power Supply Module, 1 Output, 75W, Hybrid | Bel Power Solutions | PAH75S48-15/PV vs HBS075ZJ-AN83H |
PQ60150EGAPYS-G | DC-DC Regulated Power Supply Module, 1 Output, 75W, Hybrid, ROHS COMPLIANT PACKAGE-8 | SynQor | PAH75S48-15/PV vs PQ60150EGAPYS-G |
VI-LC32-IXH1 | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | Vicor Corporation | PAH75S48-15/PV vs VI-LC32-IXH1 |
ERS4150P005S05 | DC-DC Regulated Power Supply Module, 1 Output, 75W, Hybrid, ROHS COMPLIANT, EIGHT BRICK, PACKAGE-8 | NetPower Technologies Inc | PAH75S48-15/PV vs ERS4150P005S05 |
TD075-048-15C | DC-DC Regulated Power Supply Module, 1 Output, 75W, Hybrid | Natel Engineering Company | PAH75S48-15/PV vs TD075-048-15C |
HBS075ZJ-A2H | DC-DC Regulated Power Supply Module, 1 Output, 75W, Hybrid | Bel Power Solutions | PAH75S48-15/PV vs HBS075ZJ-A2H |
VI-LC32-IX | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | Vicor Corporation | PAH75S48-15/PV vs VI-LC32-IX |
LPD150-048-15-VM-075 | DC-DC Regulated Power Supply Module, 1 Output, 75W, Hybrid | Natel Engineering Company | PAH75S48-15/PV vs LPD150-048-15-VM-075 |
HBS075ZJ-AN2V | DC-DC Regulated Power Supply Module, 1 Output, 75W, Hybrid | Bel Power Solutions | PAH75S48-15/PV vs HBS075ZJ-AN2V |