PACE1757M-35QGMB
vs
PACE1757M-40QLC
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
PERFORMANCE SEMICONDUCTOR CORP
PERFORMANCE SEMICONDUCTOR CORP
Part Package Code
QFP
QFP
Package Description
QFP,
QFF,
Pin Count
144
144
Reach Compliance Code
unknown
unknown
ECCN Code
3A991.A.2
3A991.A.2
HTS Code
8542.31.00.01
8542.31.00.01
Address Bus Width
16
40
Bit Size
16
16
Boundary Scan
NO
NO
Clock Frequency-Max
35 MHz
40 MHz
External Data Bus Width
16
16
Format
FLOATING POINT
FLOATING POINT
Integrated Cache
NO
NO
JESD-30 Code
S-PQFP-G144
S-PQFP-F144
Length
29.21 mm
29.21 mm
Low Power Mode
YES
YES
Number of DMA Channels
1
Number of External Interrupts
8
8
Number of Serial I/Os
Number of Terminals
144
144
On Chip Data RAM Width
Operating Temperature-Max
125 °C
70 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QFP
QFF
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK
FLATPACK
Qualification Status
Not Qualified
Not Qualified
RAM (words)
0
0
Seated Height-Max
4.953 mm
3.556 mm
Speed
35 MHz
40 MHz
Supply Current-Max
325 mA
340 mA
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
4.5 V
4.5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
MILITARY
COMMERCIAL
Terminal Form
GULL WING
FLAT
Terminal Pitch
0.6 mm
0.6 mm
Terminal Position
QUAD
QUAD
Width
29.21 mm
29.21 mm
uPs/uCs/Peripheral ICs Type
MICROPROCESSOR
MICROPROCESSOR
Base Number Matches
1
1
Additional Feature
2.5 MIPS USAF DAIS MIX
Compare PACE1757M-35QGMB with alternatives
Compare PACE1757M-40QLC with alternatives