PACE1757M-35QGMB
vs
SCF5250CPV120
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
PERFORMANCE SEMICONDUCTOR CORP
NXP SEMICONDUCTORS
Part Package Code
QFP
Package Description
QFP,
LFQFP,
Pin Count
144
Reach Compliance Code
unknown
unknown
ECCN Code
3A991.A.2
3A991.A.2
HTS Code
8542.31.00.01
8542.31.00.01
Address Bus Width
16
24
Bit Size
16
32
Boundary Scan
NO
YES
Clock Frequency-Max
35 MHz
33.86 MHz
External Data Bus Width
16
16
Format
FLOATING POINT
FIXED POINT
Integrated Cache
NO
YES
JESD-30 Code
S-PQFP-G144
S-PQFP-G144
Length
29.21 mm
20 mm
Low Power Mode
YES
YES
Number of DMA Channels
Number of External Interrupts
8
Number of Serial I/Os
Number of Terminals
144
144
On Chip Data RAM Width
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-55 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QFP
LFQFP
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK
FLATPACK, LOW PROFILE, FINE PITCH
Qualification Status
Not Qualified
RAM (words)
0
Seated Height-Max
4.953 mm
1.6 mm
Speed
35 MHz
120 MHz
Supply Current-Max
325 mA
Supply Voltage-Max
5.5 V
1.32 V
Supply Voltage-Min
4.5 V
1.08 V
Supply Voltage-Nom
5 V
1.2 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
MILITARY
INDUSTRIAL
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.6 mm
0.5 mm
Terminal Position
QUAD
QUAD
Width
29.21 mm
20 mm
uPs/uCs/Peripheral ICs Type
MICROPROCESSOR
MICROPROCESSOR
Base Number Matches
1
3
Date Of Intro
2016-08-31
Compare PACE1757M-35QGMB with alternatives