PACE1757M-30PGMB vs MA80C186-12 feature comparison

PACE1757M-30PGMB Pyramid Semiconductor Corporation

Buy Now Datasheet

MA80C186-12 Intel Corporation

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer PYRAMID SEMICONDUCTOR CORP INTEL CORP
Part Package Code PGA PGA
Pin Count 68 68
Reach Compliance Code compliant unknown
ECCN Code 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Address Bus Width 16 20
Bit Size 16 16
Boundary Scan NO NO
Clock Frequency-Max 30 MHz 12.5 MHz
External Data Bus Width 16 16
Format FLOATING POINT FIXED POINT
Integrated Cache NO NO
JESD-30 Code S-CPGA-P68 S-CPGA-P68
Length 28.5623 mm 29.46 mm
Low Power Mode YES YES
Number of DMA Channels
Number of External Interrupts 8
Number of Serial I/Os
Number of Terminals 68 68
On Chip Data RAM Width
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -55 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code PGA PGA
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Qualification Status Not Qualified Not Qualified
RAM (words) 0
Seated Height-Max 4.572 mm 4.57 mm
Speed 30 MHz 12.5 MHz
Supply Current-Max 310 mA
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY COMMERCIAL
Terminal Form PIN/PEG PIN/PEG
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position PERPENDICULAR PERPENDICULAR
Width 28.5623 mm 29.46 mm
uPs/uCs/Peripheral ICs Type MICROPROCESSOR MICROPROCESSOR
Base Number Matches 1 1
Package Description PGA,
Additional Feature DRAM REFRESH CONTROL UNIT; PROGRAMMABLE INTERRUPT CONTROLLER

Compare PACE1757M-30PGMB with alternatives

Compare MA80C186-12 with alternatives