PACE1757M-30PGMB
vs
MC68010R12X
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
PYRAMID SEMICONDUCTOR CORP
MOTOROLA INC
Part Package Code
PGA
Pin Count
68
Reach Compliance Code
compliant
unknown
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
8542.31.00.01
Address Bus Width
16
Bit Size
16
Boundary Scan
NO
Clock Frequency-Max
30 MHz
External Data Bus Width
16
Format
FLOATING POINT
Integrated Cache
NO
JESD-30 Code
S-CPGA-P68
Length
28.5623 mm
Low Power Mode
YES
Number of DMA Channels
Number of External Interrupts
8
Number of Serial I/Os
Number of Terminals
68
On Chip Data RAM Width
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
PGA
Package Shape
SQUARE
Package Style
GRID ARRAY
Qualification Status
Not Qualified
RAM (words)
0
Seated Height-Max
4.572 mm
Speed
30 MHz
Supply Current-Max
310 mA
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Form
PIN/PEG
Terminal Pitch
2.54 mm
Terminal Position
PERPENDICULAR
Width
28.5623 mm
uPs/uCs/Peripheral ICs Type
MICROPROCESSOR
Base Number Matches
1
2
Package Description
PGA,
Compare PACE1757M-30PGMB with alternatives
Compare MC68010R12X with alternatives