PA965M vs TM6544 feature comparison

PA965M MACOM

Buy Now Datasheet

TM6544 Spectrum Microwave

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer PHOENIX MICROWAVE CORP AMPLIFONIX
Reach Compliance Code unknown unknown
Characteristic Impedance 50 Ω 50 Ω
Construction MODULE COMPONENT
Input Power-Max (CW) 13 dBm 13 dBm
Operating Frequency-Max 500 MHz 500 MHz
Operating Frequency-Min 5 MHz 10 MHz
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -55 °C -55 °C
RF/Microwave Device Type WIDE BAND LOW POWER WIDE BAND LOW POWER
VSWR-Max 2 2
Base Number Matches 1 2
Package Description CAN4,.3
Additional Feature I/P POWER-MAX (PEAK)=27DBM
Gain 10.5 dB
Number of Functions 1
Number of Terminals 4
Package Body Material METAL
Package Equivalence Code CAN4,.3
Power Supplies 15 V

Compare PA965M with alternatives

Compare TM6544 with alternatives