PA741 vs PA741FH feature comparison

PA741 MACOM

Buy Now Datasheet

PA741FH MACOM

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer PHOENIX MICROWAVE CORP PHOENIX MICROWAVE CORP
Reach Compliance Code unknown unknown
Characteristic Impedance 50 Ω 50 Ω
Construction MODULE MODULE
Input Power-Max (CW) 13 dBm 13 dBm
Operating Frequency-Max 250 MHz 250 MHz
Operating Frequency-Min 5 MHz 5 MHz
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -55 °C -55 °C
RF/Microwave Device Type WIDE BAND LOW POWER WIDE BAND LOW POWER
VSWR-Max 2 2
Base Number Matches 1 1

Compare PA741 with alternatives

Compare PA741FH with alternatives