PA741 vs A70-2 feature comparison

PA741 MACOM

Buy Now Datasheet

A70-2 TE Connectivity

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer PHOENIX MICROWAVE CORP TYCO ELECTRONICS M/A-COM
Reach Compliance Code unknown unknown
Characteristic Impedance 50 Ω 50 Ω
Construction MODULE COMPONENT
Input Power-Max (CW) 13 dBm 13 dBm
Operating Frequency-Max 250 MHz 250 MHz
Operating Frequency-Min 5 MHz 10 MHz
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -55 °C -54 °C
RF/Microwave Device Type WIDE BAND LOW POWER WIDE BAND LOW POWER
VSWR-Max 2 2.3
Base Number Matches 1 3
Rohs Code Yes
Additional Feature LOW NOISE
Gain 6.5 dB

Compare PA741 with alternatives

Compare A70-2 with alternatives