PA630MH vs TM9163 feature comparison

PA630MH MACOM

Buy Now Datasheet

TM9163 Spectrum Control

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer PHOENIX MICROWAVE CORP API TECHNOLOGIES CORP
Reach Compliance Code unknown compliant
Characteristic Impedance 50 Ω 50 Ω
Construction MODULE COMPONENT
Input Power-Max (CW) 13 dBm 13 dBm
Operating Frequency-Max 1000 MHz 1000 MHz
Operating Frequency-Min 5 MHz 5 MHz
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -55 °C -55 °C
RF/Microwave Device Type NARROW BAND LOW POWER WIDE BAND LOW POWER
VSWR-Max 2 2
Base Number Matches 1 1
Additional Feature I/P POWER-MAX (PEAK)=27DBM
Gain 15 dB

Compare PA630MH with alternatives

Compare TM9163 with alternatives