PA630MH vs A63 feature comparison

PA630MH MACOM

Buy Now Datasheet

A63 TE Connectivity

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer PHOENIX MICROWAVE CORP TYCO ELECTRONICS M/A-COM
Reach Compliance Code unknown unknown
Characteristic Impedance 50 Ω 50 Ω
Construction MODULE COMPONENT
Input Power-Max (CW) 13 dBm 13 dBm
Operating Frequency-Max 1000 MHz 1000 MHz
Operating Frequency-Min 5 MHz 5 MHz
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -55 °C -54 °C
RF/Microwave Device Type NARROW BAND LOW POWER WIDE BAND LOW POWER
VSWR-Max 2 2
Base Number Matches 1 3
Rohs Code Yes
Package Description TO-8, 4 PIN
Gain 14.5 dB

Compare PA630MH with alternatives

Compare A63 with alternatives