PA360F vs PA360C feature comparison

PA360F MACOM

Buy Now Datasheet

PA360C MACOM

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer PHOENIX MICROWAVE CORP PHOENIX MICROWAVE CORP
Reach Compliance Code unknown unknown
Characteristic Impedance 50 Ω 50 Ω
Construction MODULE MODULE
Input Power-Max (CW) 10 dBm 10 dBm
Operating Frequency-Max 2000 MHz 2000 MHz
Operating Frequency-Min 100 MHz 100 MHz
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -55 °C -55 °C
RF/Microwave Device Type WIDE BAND LOW POWER WIDE BAND LOW POWER
VSWR-Max 2 2
Base Number Matches 1 1

Compare PA360F with alternatives

Compare PA360C with alternatives