Part Details for PA360F by MACOM
Overview of PA360F by MACOM
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for PA360F
PA360F CAD Models
PA360F Part Data Attributes:
|
PA360F
MACOM
Buy Now
Datasheet
|
Compare Parts:
PA360F
MACOM
Wide Band Low Power Amplifier, 100MHz Min, 2000MHz Max,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHOENIX MICROWAVE CORP | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | MODULE | |
Input Power-Max (CW) | 10 dBm | |
Operating Frequency-Max | 2000 MHz | |
Operating Frequency-Min | 100 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
VSWR-Max | 2 |
Alternate Parts for PA360F
This table gives cross-reference parts and alternative options found for PA360F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PA360F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PA360CS | Wide Band Low Power Amplifier, 100MHz Min, 2000MHz Max, | MACOM | PA360F vs PA360CS |
PA360M | Wide Band Low Power Amplifier, 100MHz Min, 2000MHz Max, | MACOM | PA360F vs PA360M |
PA360MH | Wide Band Low Power Amplifier, 100MHz Min, 2000MHz Max, | MACOM | PA360F vs PA360MH |
PA360C | Wide Band Low Power Amplifier, 100MHz Min, 2000MHz Max, | MACOM | PA360F vs PA360C |