PA360F
vs
A36-1
feature comparison
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
PHOENIX MICROWAVE CORP
|
TYCO ELECTRONICS M/A-COM
|
Reach Compliance Code |
unknown
|
unknown
|
Characteristic Impedance |
50 Ω
|
|
Construction |
MODULE
|
|
Input Power-Max (CW) |
10 dBm
|
|
Operating Frequency-Max |
2000 MHz
|
|
Operating Frequency-Min |
100 MHz
|
|
Operating Temperature-Max |
85 °C
|
50 °C
|
Operating Temperature-Min |
-55 °C
|
|
RF/Microwave Device Type |
WIDE BAND LOW POWER
|
|
VSWR-Max |
2
|
|
Base Number Matches |
2
|
77
|
Rohs Code |
|
Yes
|
Package Description |
|
HERMETIC SEALED, TO-8, 4 PIN
|
Number of Functions |
|
1
|
Number of Terminals |
|
4
|
Package Body Material |
|
METAL
|
Package Equivalence Code |
|
CAN4,.3
|
Power Supplies |
|
15 V
|
Supply Current-Max |
|
64 mA
|
|
|
|
Compare PA360F with alternatives
Compare A36-1 with alternatives