PA29
vs
ULN3755W
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
APEX MICROTECHNOLOGY INC
ALLEGRO MICROSYSTEMS LLC
Package Description
,
,
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB)
1 µA
1 µA
Common-mode Reject Ratio-Nom
85 dB
85 dB
Input Offset Voltage-Max
12000 µV
10000 µV
JESD-30 Code
R-PSFM-T12
R-PSFM-T12
Neg Supply Voltage Limit-Max
-22 V
-20 V
Neg Supply Voltage-Nom (Vsup)
-15 V
-6 V
Number of Functions
2
2
Number of Terminals
12
12
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-55 °C
-20 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Qualification Status
Not Qualified
Not Qualified
Slew Rate-Nom
1.5 V/us
1 V/us
Supply Voltage Limit-Max
22 V
20 V
Supply Voltage-Nom (Vsup)
15 V
6 V
Surface Mount
NO
NO
Temperature Grade
MILITARY
OTHER
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
SINGLE
SINGLE
Unity Gain BW-Nom
600
800
Base Number Matches
2
1
Part Package Code
SFM
Pin Count
12