Part Details for PA29 by Apex Microtechnology Inc
Overview of PA29 by Apex Microtechnology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for PA29
PA29 CAD Models
PA29 Part Data Attributes:
|
PA29
Apex Microtechnology Inc
Buy Now
Datasheet
|
Compare Parts:
PA29
Apex Microtechnology Inc
Operational Amplifier, 2 Func, 12000uV Offset-Max, PSFM12, SIP-12
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | APEX MICROTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 1 µA | |
Common-mode Reject Ratio-Nom | 85 dB | |
Input Offset Voltage-Max | 12000 µV | |
JESD-30 Code | R-PSFM-T12 | |
Neg Supply Voltage Limit-Max | -22 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Slew Rate-Nom | 1.5 V/us | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Unity Gain BW-Nom | 600 |
Alternate Parts for PA29
This table gives cross-reference parts and alternative options found for PA29. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PA29, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TCA2465 | Operational Amplifier, 2 Func, 10000uV Offset-Max, BIPolar, PSFM9, PLASTIC, SIP-9 | Infineon Technologies AG | PA29 vs TCA2465 |
TA7272P | IC DUAL OP-AMP, 7000 uV OFFSET-MAX, PSFM10, Operational Amplifier | Toshiba America Electronic Components | PA29 vs TA7272P |