PA241CE vs 5962-9083803HXA feature comparison

PA241CE Cirrus Logic

Buy Now Datasheet

5962-9083803HXA MS Kennedy Corporation

Buy Now
Rohs Code Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer CIRRUS LOGIC INC MS KENNEDY CORP
Part Package Code TO-204AA BFM
Package Description , CAN8/9,.5FL , CAN8/9,.5FL
Pin Count 2 8
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.00005 µA 0.05 µA
Common-mode Reject Ratio-Nom 94 dB 90 dB
Frequency Compensation NO YES
Input Offset Voltage-Max 40000 µV 1500 µV
JESD-30 Code O-MBFM-P8 O-XBFM-P8
JESD-609 Code e3 e0
Low-Bias YES YES
Low-Offset NO NO
Micropower NO
Neg Supply Voltage Limit-Max -175 V -40 V
Neg Supply Voltage-Nom (Vsup) -150 V -34 V
Number of Functions 1 2
Number of Terminals 8 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Package Body Material METAL UNSPECIFIED
Package Equivalence Code CAN8/9,.5FL CAN8/9,.5FL
Package Shape ROUND ROUND
Package Style FLANGE MOUNT FLANGE MOUNT
Power YES YES
Programmable Power NO
Qualification Status Not Qualified Not Qualified
Slew Rate-Nom 30 V/us
Supply Voltage Limit-Max 175 V 40 V
Supply Voltage-Nom (Vsup) 150 V 34 V
Surface Mount NO NO
Technology MOS HYBRID
Temperature Grade AUTOMOTIVE MILITARY
Terminal Finish MATTE TIN TIN LEAD
Terminal Form PIN/PEG PIN/PEG
Terminal Position BOTTOM BOTTOM
Unity Gain BW-Nom 3000
Voltage Gain-Min 32000 20000
Base Number Matches 2 2
Bias Current-Max (IIB) @25C 0.00005 µA
Screening Level MIL-PRF-38534 Class H
Slew Rate-Min 6 V/us
Supply Current-Max 60 mA

Compare PA241CE with alternatives

Compare 5962-9083803HXA with alternatives