PA241CE
vs
MSK164E
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
CIRRUS LOGIC INC
MS KENNEDY CORP
Part Package Code
TO-204AA
DFM
Package Description
, CAN8/9,.5FL
Pin Count
2
14
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.00005 µA
0.00005 µA
Common-mode Reject Ratio-Nom
94 dB
94 dB
Frequency Compensation
NO
Input Offset Voltage-Max
40000 µV
30000 µV
JESD-30 Code
O-MBFM-P8
R-XDFM-P14
JESD-609 Code
e3
Low-Bias
YES
Low-Offset
NO
Micropower
NO
Neg Supply Voltage Limit-Max
-175 V
-175 V
Neg Supply Voltage-Nom (Vsup)
-150 V
-150 V
Number of Functions
1
1
Number of Terminals
8
14
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-55 °C
Package Body Material
METAL
UNSPECIFIED
Package Equivalence Code
CAN8/9,.5FL
Package Shape
ROUND
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Power
YES
Programmable Power
NO
Qualification Status
Not Qualified
Not Qualified
Slew Rate-Nom
30 V/us
40 V/us
Supply Voltage Limit-Max
175 V
175 V
Supply Voltage-Nom (Vsup)
150 V
150 V
Surface Mount
NO
NO
Technology
MOS
MOS
Temperature Grade
AUTOMOTIVE
MILITARY
Terminal Finish
MATTE TIN
Terminal Form
PIN/PEG
PIN/PEG
Terminal Position
BOTTOM
DUAL
Unity Gain BW-Nom
3000
Voltage Gain-Min
32000
Base Number Matches
2
1
Pbfree Code
No
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare PA241CE with alternatives
Compare MSK164E with alternatives