PA12M vs FLH0101AK/883 feature comparison

PA12M Apex Microtechnology Inc

Buy Now Datasheet

FLH0101AK/883 Spectrum Control

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer APEX MICROTECHNOLOGY INC API TECHNOLOGIES CORP
Part Package Code TO-204AA
Package Description , CAN8/9,.5FL , CAN8/9,.5FL
Pin Count 2
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Samacsys Manufacturer Apex Microtechnology
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.03 µA 0.3 µA
Bias Current-Max (IIB) @25C 0.03 µA 0.0003 µA
Common-mode Reject Ratio-Nom 100 dB 85 dB
Frequency Compensation YES YES
Input Offset Voltage-Max 6000 µV 7000 µV
JESD-30 Code O-MBFM-P8 O-MBFM-P8
JESD-609 Code e0
Low-Offset NO NO
Neg Supply Voltage Limit-Max -50 V -22 V
Neg Supply Voltage-Nom (Vsup) -40 V -15 V
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material METAL METAL
Package Equivalence Code CAN8/9,.5FL CAN8/9,.5FL
Package Shape ROUND ROUND
Package Style FLANGE MOUNT FLANGE MOUNT
Power YES YES
Qualification Status Not Qualified Not Qualified
Screening Level MIL-STD-883 Class B (Modified) MIL-STD-883
Slew Rate-Min 2.5 V/us 7.5 V/us
Slew Rate-Nom 4 V/us 10 V/us
Supply Current-Max 100 mA 35 mA
Supply Voltage Limit-Max 50 V 22 V
Supply Voltage-Nom (Vsup) 40 V 15 V
Surface Mount NO NO
Technology HYBRID
Temperature Grade MILITARY MILITARY
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form PIN/PEG PIN/PEG
Terminal Position BOTTOM BOTTOM
Unity Gain BW-Nom 4000
Voltage Gain-Min 63000 50000
Base Number Matches 2 2
Low-Bias YES
Micropower NO
Programmable Power NO
Wideband NO

Compare PA12M with alternatives

Compare FLH0101AK/883 with alternatives