PA0368.050NLT
vs
PA0368.050
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
PULSE ELECTRONICS CORP
|
PULSE ELECTRONICS CORP
|
Package Description |
ROHS COMPLIANT
|
CHIP
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Factory Lead Time |
8 Weeks
|
|
Additional Feature |
HEIGHT DIMENSION INCLUDES TERMINAL ALSO
|
HEIGHT DIMENSION INCLUDES TERMINAL ALSO
|
Height |
3.15 mm
|
3.15 mm
|
JESD-609 Code |
e3
|
|
Length |
8.25 mm
|
8.25 mm
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Operating Frequency-Max |
1000 kHz
|
1000 kHz
|
Operating Frequency-Min |
50 kHz
|
50 kHz
|
Operating Temperature-Max |
130 °C
|
130 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Packing Method |
TAPE & REEL
|
TRAY
|
Peak Primary Current |
4 A
|
4 A
|
Primary Type |
WOUND PRIMARY
|
WOUND PRIMARY
|
Secondary Inductance |
1700 µH
|
1700 µH
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
Tin (Sn)
|
|
Transformer Type |
CURRENT SENSE TRANSFORMER
|
CURRENT SENSE TRANSFORMER
|
Turns Ratio (Np:Ns) |
1:50
|
1:50
|
Width |
7.25 mm
|
7.25 mm
|
Base Number Matches |
1
|
1
|
Application |
|
POWER
|
Isolation Voltage |
|
500 V
|
Load Resistance |
|
0.9 Ω
|
Number of Primary Winding |
|
1
|
Number of Secondary Winding |
|
1
|
Output Current 1 |
|
4 A
|
|
|
|